70109403 | PEPPERL+FUCHS
KCD2-SR-1, Switch Amplifier
Order No.: 28G8409
EAN: 4050143472802
MPN:
70109403
KCD2-SR-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.5164 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
137.52 € *
Price list
Quantity
Price per unit*
1 pcs.
137.5164 €
2 pcs.
133.9940 €
3 pcs.
130.6382 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KCD2-SR-1, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply (Power Rail).
Features
- Relay contact output
- Line fault detection (LFD)
- Housing width 12.5 mm
- Comprehensive condition monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Depth | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |