276405 | PEPPERL+FUCHS
S1SD-1DI-1R, Switch Amplifier
Order No.: 28G8411
EAN: 4050143066889
MPN:
276405
S1SD-1DI-1R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.8785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.88 € *
Price list
Quantity
Price per unit*
1 pcs.
154.8785 €
2 pcs.
150.9039 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, S1SD-1DI-1R, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply.
Features
- Relay contact output
- Timer function
- Configurable by DIP switches
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 6.2 mm | |
| Height | 97 mm | |
| Depth | 107 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |