264212 | PEPPERL+FUCHS
KFD2-SOT3-Ex2.IO, Switch Amplifier
Order No.: 28G8453
EAN: 4050143065349
MPN:
264212
KFD2-SOT3-Ex2.IO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
313.0176 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
313.02 € *
Price list
Quantity
Price per unit*
1 pcs.
313.0176 €
2 pcs.
305.6515 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KFD2-SOT3-Ex2.IO, PEPPERL+FUCHS
2-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- Isolated passive transistor output, non-polarized
- Line fault detection (LFD)
- Reversible mode of operation
- Housing width 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |