262108 | PEPPERL+FUCHS

KFD2-SOT3-Ex2, Switch Amplifier

Order No.: 28G8447
EAN: 4050143065226
MPN:
262108
KFD2-SOT3-Ex2
262108 PEPPERL+FUCHS Switching amplifier
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
291.3358 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
291.34 € *
Price list
Quantity
Price per unit*
1 pcs.
291.3358 €
2 pcs.
284.4814 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch Amplifier, KFD2-SOT3-Ex2, PEPPERL+FUCHS

2-channel isolated barrier, 24 V DC supply (Power Rail).

Features

  • 2 passive transistor outputs
  • Reversible mode of operation
  • Line fault detection (LFD)
  • Reversible mode of operation
Technical specifications
Filter Property Value
Version switching amplifier
Suitable for proximity sensors
Width 20 mm
Height 119 mm
Depth 115 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes