214248 | PEPPERL+FUCHS
KCD2-SOT-2, Switch Amplifier
Order No.: 28G8421
EAN: 4050143061716
MPN:
214248
KCD2-SOT-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.2250 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
211.23 € *
Price list
Quantity
Price per unit*
1 pcs.
211.2250 €
2 pcs.
206.0723 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KCD2-SOT-2, PEPPERL+FUCHS
2-channel signal conditioner, 24 V DC supply (Power Rail).
Features
- 2 passive transistor outputs
- Reversible mode of operation
- Line fault detection (LFD)
- Reversible mode of operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Depth | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |