214240 | PEPPERL+FUCHS

KCD2-SOT-Ex1.LB, Switch Amplifier

Order No.: 28G8428
EAN: 4050143061648
MPN:
214240
KCD2-SOT-Ex1.LB
214240 PEPPERL+FUCHS Switching amplifier
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
248.7219 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
248.72 € *
Price list
Quantity
Price per unit*
1 pcs.
248.7219 €
2 pcs.
242.6529 €
*incl. VAT plus shipping costs
Subject to prior sale

Switch Amplifier, KCD2-SOT-Ex1.LB, PEPPERL+FUCHS

1-channel isolated barrier, 24 V DC supply (Power Rail).

Features

  • 2 passive transistor outputs
  • Usable as signal splitter (1 input and 2 outputs)
  • Reversible mode of operation
  • Line fault detection (LFD)
  • Housing width 12.5 mm
Technical specifications
Filter Property Value
Version switching amplifier
Suitable for proximity sensors
Width 12.5 mm
Height 119 mm
Depth 114 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes