213968 | PEPPERL+FUCHS
KFU8-SR-1.3L.V, Switch Amplifier, Timer Relay
Order No.: 28G8464
EAN: 4050143061617
MPN:
213968
KFU8-SR-1.3L.V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.1872 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
246.19 € *
Price list
Quantity
Price per unit*
1 pcs.
246.1872 €
2 pcs.
240.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KFU8-SR-1.3L.V, PEPPERL+FUCHS
1-channel signal conditioner, Universal usage at different power supplies.
Features
- 3-wire PNP/NPN sensor or push-pull input
- 2 relay contact outputs
- Adjustable energized/de-energized delay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |