190176 | PEPPERL+FUCHS
KFD2-SRA-Ex4, Switch Amplifier
Order No.: 28G8458
EAN: 4050143060696
MPN:
190176
KFD2-SRA-Ex4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
459.6256 € *
Standard delivery time from the manufacturer is: 1 Week
Switch Amplifier, KFD2-SRA-Ex4, PEPPERL+FUCHS
4-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- 50 % less wiring, 2:1 technology
- Relay contact output
- Line fault detection (LFD)
- Reversible mode of operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 20 mm | |
| Height | 119 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |