046904 | PEPPERL+FUCHS
KHA6-SH-Ex1, Switch Amplifier
Order No.: 28G8463
EAN: 4050143058099
MPN:
046904
KHA6-SH-Ex1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
678.2048 € *
Standard delivery time from the manufacturer is: 1 Week
Switch Amplifier, KHA6-SH-Ex1, PEPPERL+FUCHS
1-channel isolated barrier, 115/230 V AC supply.
Features
- Relay contact output
- Fault indication output
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 40 mm | |
| Height | 93 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |