046903 | PEPPERL+FUCHS

KFD2-SH-Ex1, Switch Amplifier

Order No.: 28G8462
EAN: 4050143058082
MPN:
046903
KFD2-SH-Ex1
046903 PEPPERL+FUCHS Switching amplifier
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
678.2048 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
678.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
678.2048 €

Switch Amplifier, KFD2-SH-Ex1, PEPPERL+FUCHS

1-channel isolated barrier, 24 V DC supply (Power Rail).

Features

  • Relay contact output
  • Fault indication output
  • Line fault detection (LFD)
Technical specifications
Filter Property Value
Version switching amplifier
Suitable for proximity sensors
Width 40 mm
Height 107 mm
Depth 115 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes