70177748 | PEPPERL+FUCHS
Potentiometer transducer, 70177748
Order No.: 28G8489
MPN:
70177748
KFD2-PT2-Ex1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
426.7221 € *
Standard delivery time from the manufacturer is: 1 Week
Potentiometer Converter, KFD2-PT2-Ex1, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Potentiometer input.
Features
- Lead resistance compensation adjustment
- Accuracy 0.05 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | potentiometer transducer | |
| Version | 1 channel isolation barrier | |
| measurement range | 20-35 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 107 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |