70159064 | PEPPERL+FUCHS
Temperature transducer, 70159064
Order No.: 28G8541
EAN: 4050143539536
MPN:
70159064
HiC2081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
557.039 € *
Standard delivery time from the manufacturer is: 1 Week
Temperature Converter, HiC2081, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (bus powered), Thermocouple, RTD, potentiometer or voltage input.
Features
- Linearized output 4 mA ... 20 mA, sink/source
- Sensor breakage detection
- Configurable by PACTware
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| Version | 1 channel isolation barrier | |
| measurement range | 20-30 VDC | |
| Signal output | 1 x analog | |
| Length | 128 mm | |
| Width | 12.5 mm | |
| Height | 106 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |