315318 | PEPPERL+FUCHS
Universal barrier, 315318
Order No.: 28G8531
EAN: 4050143070459
MPN:
315318
HiC2441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
410.0264 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
410.03 € *
Price list
Quantity
Price per unit*
1 pcs.
410.0264 €
2 pcs.
400.3874 €
*incl. VAT plus shipping costs
Subject to prior sale
SMART Universal Barrier, HiC2441, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (bus powered), Analog input, digital input,analog output, digital output.
Features
- No configuration required, device is self-adapting
- HART transparency
- Low power dissipation
- 3-way isolation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal barrier | |
| Version | 1 channel isolation barrier | |
| measurement range | 19-30 VDC | |
| Signal output | 1 x analog | |
| Length | 128 mm | |
| Width | 12.5 mm | |
| Height | 106 mm | |
| Weight | 115 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |