276400 | PEPPERL+FUCHS

Temperature transducer, 276400

Order No.: 28G8540
EAN: 4050143066858
MPN:
276400
S1SD-1TI-1U
276400 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 1
276400 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
242.4744 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
242.47 € *
Price list
Quantity
Price per unit*
1 pcs.
242.4744 €
2 pcs.
236.5601 €
*incl. VAT plus shipping costs
Subject to prior sale

Temperature Converter, S1SD-1TI-1U, PEPPERL+FUCHS

1-channel signal conditioner, 24 V DC supply, Thermocouple, RTD.

Features

  • Input for PTC thermistor
  • Current and voltage output
  • Line fault (LFD) and sensor burnout detection
  • Accuracy 0.1 %
  • Connection via screw terminals
Technical specifications
Filter Property Value
Product type temperature transducer
Version 1 channel signal isolator
measurement range 16.8-31.2 VDC
Length 107 mm
Width 6.2 mm
Height 97 mm
Weight 70 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes