276399 | PEPPERL+FUCHS
Transmitter power supply, 276399
Order No.: 28G8553
EAN: 4050143066841
MPN:
276399
S1SD-1AI-2C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.1571 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
232.16 € *
Price list
Quantity
Price per unit*
1 pcs.
232.1571 €
2 pcs.
226.4927 €
*incl. VAT plus shipping costs
Subject to prior sale
Transmitter Power Supply/Signal Splitter, S1SD-1AI-2C, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply, Input 2-wire transmitters.
Features
- Dual output 0/4 mA ... 20 mA
- Signal splitter (1 input and 2 outputs)
- Accuracy 0.1 %
- Connection via screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 1 channel signal isolator | |
| measurement range | 16.8-31.2 VDC | |
| Length | 107 mm | |
| Width | 6.2 mm | |
| Height | 97 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |