276396 | PEPPERL+FUCHS
Transmitter power supply, 276396
Order No.: 28G8548
EAN: 4050143066810
MPN:
276396
S1SD-1AI-1U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.1518 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
156.15 € *
Price list
Quantity
Price per unit*
1 pcs.
156.1518 €
2 pcs.
152.3438 €
*incl. VAT plus shipping costs
Subject to prior sale
Transmitter Power Supply, S1SD-1AI-1U, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply, Input 2-wire and 3-wire transmitters and 2-wire current sources.
Features
- Current and voltage output
- Accuracy 0.1 %
- Configurable by DIP switches
- Connection via screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 1 channel signal isolator | |
| measurement range | 16.8-31.2 VDC | |
| Signal output | 1 x analog | |
| Length | 107 mm | |
| Width | 6.2 mm | |
| Height | 97 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |