276395 | PEPPERL+FUCHS
Transmitter power supply, 276395
Order No.: 28G8507
EAN: 4050143066803
MPN:
276395
S1SD-1AI-1C.H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.3723 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
170.37 € *
Price list
Quantity
Price per unit*
1 pcs.
170.3723 €
2 pcs.
166.2192 €
*incl. VAT plus shipping costs
Subject to prior sale
SMART Transmitter Power Supply, S1SD-1AI-1C.H, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply, Input 2-wire and 3-wire SMART transmitters and current sources.
Features
- Accuracy 0.1 %
- Connection via screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transmitter power supply | |
| Version | 1 channel isolation barrier | |
| measurement range | 16.8-31.2 VDC | |
| Signal output | 1 x analog | |
| Length | 107 mm | |
| Width | 6.2 mm | |
| Height | 97 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |