276331 | PEPPERL+FUCHS

RTD transducer, 276331

Order No.: 28G8506
EAN: 4050143361533
MPN:
276331
FB5204B3
276331 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
930.2825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
930.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
930.2825 €

RTD Converter, FB5204B3, PEPPERL+FUCHS

4-channel, Inputs Ex ia, Installation in suitable enclosures in Zone 1.

Features

  • Module can be exchanged under voltage (hot swap)
  • Simulation mode for service operations (forcing)
  • Line fault detection (LFD)
  • Permanently self-monitoring
Technical specifications
Filter Property Value
Product type RTD transducer
Version 4 channel
Length 132 mm
Width 57 mm
Height 107 mm
Weight 950 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes