274370 | PEPPERL+FUCHS
Measuring transducer, 274370
Order No.: 28G8488
EAN: 4050143065899
MPN:
274370
S1SD-1AI-1U.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.1458 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
290.15 € *
Price list
Quantity
Price per unit*
1 pcs.
290.1458 €
2 pcs.
283.0653 €
*incl. VAT plus shipping costs
Subject to prior sale
Millivolt Converter, S1SD-1AI-1U.3, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply, Input bipolar millivolt sources.
Features
- Accuracy 0.1 %
- Configurable via DIP switches and potentiometer
- Connection via screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring transducer | |
| Version | 1 channel signal isolator | |
| measurement range | 16.8-31.2 VDC | |
| Signal output | 1 x analog | |
| Length | 107 mm | |
| Width | 6.2 mm | |
| Height | 97 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |