255623 | PEPPERL+FUCHS

Transmitter power supply, 255623

Order No.: 28G8550
EAN: 4050143064304
MPN:
255623
KFU8-CRG2-1.D
255623 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 1
255623 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
429.4829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
429.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
429.4829 €

Transmitter Power Supply, KFU8-CRG2-1.D, PEPPERL+FUCHS

1-channel signal conditioner, Universal usage at different power supplies, Input 2-wire and 3-wire transmitters and 2-wire current sources.

Features

  • 2 relay contact outputs
  • Adjustable energized/de-energized delay
  • Programmable high/low alarm
  • Linearization function (max 20 points)
  • Line fault detection (LFD)
Technical specifications
Filter Property Value
Product type transmitter power supply
Version 1 channel signal isolator
Signal output 1 x analog
Length 115 mm
Width 40 mm
Height 119 mm
Weight 300 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes