255621 | PEPPERL+FUCHS

Transmitter power supply, 255621

Order No.: 28G8549
EAN: 4050143064281
MPN:
255621
KFD2-CRG2-1.D
255621 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 1
255621 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
413.1442 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
413.14 € *
Price list
Quantity
Price per unit*
1 pcs.
413.1442 €
2 pcs.
403.4219 €
*incl. VAT plus shipping costs
Subject to prior sale

Transmitter Power Supply, KFD2-CRG2-1.D, PEPPERL+FUCHS

1-channel signal conditioner, 24 V DC supply (Power Rail), Input 2-wire and 3-wire transmitters and 2-wire current sources.

Features

  • 2 relay contact outputs
  • Adjustable energized/de-energized delay
  • Programmable high/low alarm
  • Linearization function (max 20 points)
  • Line fault detection (LFD)
Technical specifications
Filter Property Value
Product type transmitter power supply
Version 1 channel signal isolator
measurement range 20-30 VDC
Signal output 1 x analog
Length 115 mm
Width 40 mm
Height 119 mm
Weight 300 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes