254813 | PEPPERL+FUCHS

Temperature transducer, 254813

Order No.: 28G8547
EAN: 4050143064045
MPN:
254813
LB5105A
254813 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,037.8228 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,037.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,037.8228 €

Thermocouple Converter, LB5105A, PEPPERL+FUCHS

4 channels, Inputs Ex ia, Mounting in Zone 2, Class I/Div.2 or in the safe area.

Features

  • Converter for thermocouples and mV-signals
  • Simulation mode for service operations (forcing)
  • Line fault detection (LFD)
  • Permanently self-monitoring
  • Module can be exchanged under voltage
Technical specifications
Filter Property Value
Product type temperature transducer
Version 4 channel
measurement range -65 mV, - 75 -75 mV
Length 102 mm
Width 32.5 mm
Height 100 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes