254810 | PEPPERL+FUCHS
RTD transducer, 254810
Order No.: 28G8505
EAN: 4050143064038
MPN:
254810
LB5104A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
913.3488 € *
Standard delivery time from the manufacturer is: 1 Week
RTD Converter, LB5104A, PEPPERL+FUCHS
4 channels, Inputs Ex ia, Mounting in Zone 2, Class I/Div.2 or in the safe area.
Features
- Converter for 2-, 3- and 4-wire RTDs (Pt100 ... Pt1000), slide wire sensors etc.
- Simulation mode for service operations (forcing)
- Line fault detection (LFD)
- Permanently self-monitoring
- Module can be exchanged under voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RTD transducer | |
| Version | 4 channel | |
| Length | 102 mm | |
| Width | 32.5 mm | |
| Height | 100 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |