253994 | PEPPERL+FUCHS
Temperature transducer, 253994
Order No.: 28G8554
EAN: 4050143063758
MPN:
253994
KCD2-UT2-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.3897 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
305.39 € *
Price list
Quantity
Price per unit*
1 pcs.
305.3897 €
2 pcs.
298.2021 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Temperature Converter, KCD2-UT2-1, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply (Power Rail), Thermocouple, RTD, potentiometer or voltage input.
Features
- Configurable by PACTware
- Line fault (LFD) and sensor burnout detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| Version | 1 channel signal isolator | |
| measurement range | 19-30 VDC | |
| Signal output | 1 x analog | |
| Length | 114 mm | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |