248768 | PEPPERL+FUCHS

Temperature transducer, 248768

Order No.: 28G8559
EAN: 4050143063673
MPN:
248768
KFD2-UT2-Ex2-1
248768 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
834.3685 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
834.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
834.3685 €

Universal Temperature Converter, KFD2-UT2-Ex2-1, PEPPERL+FUCHS

2-channel isolated barrier, 24 V DC supply (Power Rail), Thermocouple, RTD, potentiometer or voltage input.

Features

  • Usable as signal splitter (1 input and 2 outputs)
  • Configurable by PACTware
  • Line fault (LFD) and sensor burnout detection
Technical specifications
Filter Property Value
Product type temperature transducer
Version 2 channel isolation barrier
measurement range 20-30 VDC
Length 115 mm
Width 20 mm
Height 119 mm
Weight 130 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes