231229 | PEPPERL+FUCHS
Temperature transducer, 231229
Order No.: 28G8545
EAN: 4050143062591
MPN:
231229
KFU8-GUT-Ex1.D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
788.2917 € *
Standard delivery time from the manufacturer is: 1 Week
Temperature Converter with Trip Values, KFU8-GUT-Ex1.D, PEPPERL+FUCHS
1-channel isolated barrier, Universal usage at different power supplies, Thermocouple, RTD, potentiometer or voltage input.
Features
- Redundant TC input
- 2 relay contact outputs
- Configurable by PACTware or keypad
- Line fault (LFD) and sensor burnout detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| Version | 1 channel isolation barrier | |
| measurement range | 20-90 VDC | |
| Signal output | 1 x analog | |
| Length | 115 mm | |
| Width | 40 mm | |
| Height | 119 mm | |
| Weight | 300 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |