231223 | PEPPERL+FUCHS

DMS transducer, 231223

Order No.: 28G8465
EAN: 4050143062553
MPN:
231223
KFD2-WAC2-1.D
231223 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
745.2970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
745.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
745.2970 €

Strain Gauge Converter, KFD2-WAC2-1.D, PEPPERL+FUCHS

1-channel signal conditioner, 24 V DC supply (Power Rail).

Features

  • Strain gauge input (full or half bridge)
  • 2 relay contact outputs
  • Programmable high/low alarm
  • Configurable by PACTware or keypad
  • RS-485 interface
  • Line fault detection (LFD)
Technical specifications
Filter Property Value
Product type DMS transducer
Version 1 channel signal isolator
measurement range 20-35 VDC
Signal output 1 x analog
Length 115 mm
Width 40 mm
Height 119 mm
Weight 250 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes