231221 | PEPPERL+FUCHS
DMS transducer, 231221
Order No.: 28G8466
EAN: 4050143062539
MPN:
231221
KFD2-WAC2-Ex1.D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,077.1285 € *
Standard delivery time from the manufacturer is: 1 Week
Strain Gauge Converter, KFD2-WAC2-Ex1.D, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- Strain gauge input (full or half bridge)
- 2 relay contact outputs
- Programmable high/low alarm
- Configurable by PACTware or keypad
- RS-485 interface
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DMS transducer | |
| Version | 1 channel isolation barrier | |
| measurement range | 20-35 VDC | |
| Signal output | 1 x analog | |
| Length | 115 mm | |
| Width | 40 mm | |
| Height | 119 mm | |
| Weight | 250 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |