225696 | PEPPERL+FUCHS
Temperature transducer, 225696
Order No.: 28G8556
EAN: 4050143062164
MPN:
225696
KCD2-UT2-Ex1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
530.9899 € *
Standard delivery time from the manufacturer is: 1 Week
Universal Temperature Converter, KCD2-UT2-Ex1, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Thermocouple, RTD, potentiometer or voltage input.
Features
- Configurable by PACTware
- Line fault (LFD) and sensor burnout detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| Version | 1 channel isolation barrier | |
| measurement range | 19-30 VDC | |
| Signal output | 1 x analog | |
| Length | 114 mm | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |