217732 | PEPPERL+FUCHS
Switching amplifier, 217732
Order No.: 28G8483
EAN: 4050143061938
MPN:
217732
KFD2-ER-Ex1.W.LB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
388.2970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
388.30 € *
Price list
Quantity
Price per unit*
1 pcs.
388.2970 €
2 pcs.
379.1578 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive Switch Amplifier, KFD2-ER-Ex1.W.LB, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Level sensing input.
Features
- Relay contact output
- Fault relay contact output
- Adjustable time delay up to 10 s
- Minimum/maximum control
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching amplifier | |
| Version | 1 channel isolation barrier | |
| measurement range | 20-30 VDC | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 119 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |