192797 | PEPPERL+FUCHS
Measuring transducer, 192797
Order No.: 28G8486
EAN: 4050143060818
MPN:
192797
KFD2-USC-1.D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
322.1806 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
322.18 € *
Price list
Quantity
Price per unit*
1 pcs.
322.1806 €
2 pcs.
314.6003 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal Converter mit Grenzwert, KFD2-USC-1.D, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply (Power Rail).
Features
- Relay contact output
- Configurable by keypad
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring transducer | |
| Version | 1 channel signal isolator | |
| measurement range | 20-30 VDC | |
| Signal output | 1 x analog | |
| Length | 115 mm | |
| Width | 20 mm | |
| Height | 119 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |