192334 | PEPPERL+FUCHS

Frequency transducer, 192334

Order No.: 28G8468
EAN: 4050143020188
MPN:
192334
KFU8-UFT-2.D.FA
192334 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 1
192334 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
583.4332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
583.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
583.4332 €

Frequency Converter, KFU8-UFT-2.D.FA, PEPPERL+FUCHS

2-channel signal conditioner, Universal usage at different power supplies.

Features

  • Relay contact and transistor output
  • Start-up override
  • Configurable by PACTware or keypad
  • Line fault detection (LFD)
Technical specifications
Filter Property Value
Product type frequency transducer
Version with direction of rotation and slip indication
measurement range 0.001-1000 Hz
Signal output 1 x digital
Length 115 mm
Width 40 mm
Height 119 mm
Weight 300 g
Logistics
Property Value
Customs tariff number 85043129
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes