188750 | PEPPERL+FUCHS

Measuring transducer, 188750

Order No.: 28G8487
EAN: 4050143060627
MPN:
188750
KFU8-USC-1.D
188750 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 1
188750 PEPPERL+FUCHS Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
355.0603 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
355.06 € *
Price list
Quantity
Price per unit*
1 pcs.
355.0603 €
2 pcs.
346.7065 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal Converter mit Grenzwert, KFU8-USC-1.D, PEPPERL+FUCHS

1-channel signal conditioner, Universal usage at different power supplies.

Features

  • Relay contact output
  • Configurable by keypad
  • Line fault detection (LFD)
Technical specifications
Filter Property Value
Product type measuring transducer
Version 1 channel signal isolator
measurement range 20-90 VDC/48-253 VAC
Signal output 1 x analog
Length 115 mm
Width 20 mm
Height 119 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes