043692 | PEPPERL+FUCHS

Temperature transducer, 043692

Order No.: 28G8546
EAN: 4050143058044
MPN:
043692
KFD0-TT-Ex1
043692 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
391.5100 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
391.51 € *
Price list
Quantity
Price per unit*
1 pcs.
391.5100 €
2 pcs.
382.2875 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermocouple Converter, KFD0-TT-Ex1, PEPPERL+FUCHS

1-channel isolated barrier, 24 V DC supply (loop powered), Thermocouple input.

Features

  • Internal cold junction compensation
  • Sensor breakage detection
  • DIP switch selectable ranges
Technical specifications
Filter Property Value
Product type temperature transducer
Version 1 channel isolation barrier
measurement range 4-100 mV, -12 - 60 mV
Length 115 mm
Width 20 mm
Height 119 mm
Weight 150 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes