038310 | PEPPERL+FUCHS

Measuring transducer, 038310

Order No.: 28G8538
EAN: 4050143057986
MPN:
038310
KFD0-CC-1
038310 PEPPERL+FUCHS Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
208.4761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
208.48 € *
Price list
Quantity
Price per unit*
1 pcs.
208.4761 €
2 pcs.
203.3948 €
*incl. VAT plus shipping costs
Subject to prior sale

Current/Voltage Converter, KFD0-CC-1, PEPPERL+FUCHS

1-channel signal conditioner, 24 V DC supply (loop powered).

Features

  • Potentiometer or DIP switch selectable ranges
  • Line fault detection (LFD)
Technical specifications
Filter Property Value
Product type measuring transducer
Version 1 channel signal isolator
measurement range 12-35 VDC
Length 115 mm
Width 20 mm
Height 107 mm
Weight 100 g
Logistics
Property Value
Customs tariff number 85437090
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes