213379 | PEPPERL+FUCHS
Cable label holder, (L) 23 mm, TPE, for sensors, 213379
Order No.: 28G6940
EAN: 4050143152087
MPN:
213379
V1/V3-LABELHOLDER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3923 €
25 pcs.
1.2852 €
50 pcs.
1.2019 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Label holder, V1/V3-LABELHOLDER, PEPPERL+FUCHS
Label holder, 23 mm, Halogen-free, clear
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | sensors | |
| Length | 23 mm | |
| Material | TPE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |