70101647 | PEPPERL+FUCHS

I/O hub, IO-Link, M12 (16 input / 16 output), 70101647

Order No.: 28G8108
EAN: 4050143392636
MPN:
70101647
ICA-16DIO-G60AL-IO
70101647 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
70101647 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
291.8118 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
291.81 € *
Price list
Quantity
Price per unit*
1 pcs.
291.8118 €
2 pcs.
284.9455 €
*incl. VAT plus shipping costs
Subject to prior sale

I/O Hub, ICA-16DIO-G60AL-IO, PEPPERL+FUCHS

I/O hub with IO-Link interface for 16 digital inputs/outputs.

Features

  • Sturdy metallic housing
  • IO-link interface for service and process data
  • 16 digital inputs/outputs can be configured
  • Logic level can be configured per port
  • Filter time can be configured per port
  • Pulse extension can be configured per port
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (2/3/4 pole, A coded)
Bus Output M12 (2 pole, A coded)
Protocol IO-Link
IO Ports M12 (16 input / 16 output)
Signal type PNP
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes