313335 | PEPPERL+FUCHS
I/O hub, IO-Link, M12 (16 input / 0 output), 313335
Order No.: 28G8106
EAN: 4050143052707
MPN:
313335
ICA-16DI-G60A-IO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.3126 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
230.31 € *
Price list
Quantity
Price per unit*
1 pcs.
230.3126 €
2 pcs.
224.6958 €
*incl. VAT plus shipping costs
Subject to prior sale
I/O Hub, ICA-16DI-G60A-IO, PEPPERL+FUCHS
I/O hub with IO-Link interface for 16 digital inputs.
Features
- Sturdy metallic housing
- IO-Link interface for service and process data
- 16 digital inputs
- Logic level can be configured per port
- Filter time can be configured per port
- Pulse extension can be configured per port
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded) | |
| Protocol | IO-Link | |
| IO Ports | M12 (16 input / 0 output) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |