312638 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 312638
Order No.: 28G8059
EAN: 4050143052691
MPN:
312638
VAZ-T1-FK-G10A-,2M-PUR-V1-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4180 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.42 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4180 €
3 pcs.
25.2637 €
5 pcs.
23.8833 €
7 pcs.
22.6457 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-T1-FK-G10A-,2M-PUR-V1-G, PEPPERL+FUCHS
G10A junction block, AS-Interface to 1x M12 round plug connector.
Features
- One piece housing
- Simple and fast mounting
- Gold-plated and machined contacts
- Oil- and abrasion-resistant PUR cable
- Immunity to vibration
- Degree of protection IP68 / IP69K
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Protocol | AS-Interface | |
| Cable length | 0.02 m | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |