307978 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 307978
Order No.: 28G8092
EAN: 4050143128679
MPN:
307978
VAZ-2T1-FK-G10-5M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1966 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.20 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1966 €
2 pcs.
42.4235 €
3 pcs.
40.7932 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-2T1-FK-G10-5M-PUR, PEPPERL+FUCHS
G10 junction block, AS-Interface and auxiliary power to open cable end.
Features
- One piece housing
- Simple and fast mounting
- Gold-plated and machined contacts
- Oil and abrasion resistant PUR line appropriate for drag chains
- Immunity to vibration
- Degree of protection IP68 / IP69K
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Protocol | AS-Interface | |
| Cable length | 5 m | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |