303047 | PEPPERL+FUCHS
Interface sensor module, AS-Interface, 2 x M8 (2 input / 0 output), 303047
Order No.: 28G6399
EAN: 4050143221851
MPN:
303047
VBA-2E-G10-ZEJ-0,1M-2V3-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.2658 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
109.27 € *
Price list
Quantity
Price per unit*
1 pcs.
109.2658 €
2 pcs.
106.4574 €
3 pcs.
103.7918 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface sensor module, VBA-2E-G10-ZEJ-0,1M-2V3-G, PEPPERL+FUCHS
G10 ultra compact module, 2 inputs, 2 x M8 socket, Ultra-compact enclosure, Gold-plated and machined contacts.
Features
- One piece housing
- Degree of protection IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bus Input | 2 x M8 | |
| Protocol | AS-Interface | |
| IO Ports | 2 x M8 (2 input / 0 output) | |
| Signal type | PNP | |
| Cable length | 40.5 mm | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |