279018 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 279018
Order No.: 28G8097
EAN: 4050143223015
MPN:
279018
VAZ-T1-FK-G10-F-1M-PUR-V1-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.6825 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.68 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6825 €
2 pcs.
47.6952 €
3 pcs.
45.8626 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-T1-FK-G10-F-1M-PUR-V1-G, PEPPERL+FUCHS
G10 junction block, LED status indication, AS-Interface to 1x M12 round plug connector.
Features
- One piece housing
- Simple and fast mounting
- Fuse with LED display
- Gold-plated and machined contacts
- Oil and abrasion resistant PUR line appropriate for drag chains
- Immunity to vibration
- Degree of protection IP68 / IP69K
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Protocol | AS-Interface | |
| Cable length | 1 m | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |