250830 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 250830

Order No.: 28G8062
EAN: 4050143040865
MPN:
250830
VAZ-T1-FK-G10-2M-PUR
250830 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
250830 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.47 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4652 €
3 pcs.
26.2752 €
5 pcs.
24.8353 €
7 pcs.
23.5501 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-T1-FK-G10-2M-PUR, PEPPERL+FUCHS

G10 junction block, AS-Interface to open cable end.

Features

  • One piece housing
  • Simple and fast mounting
  • Gold-plated and machined contacts
  • Oil- and abrasion-resistant PUR cable
  • Immunity to vibration
  • Degree of protection IP68 / IP69K
  • Halogen-free
Technical specifications
Filter Property Value
Protocol AS-Interface
Cable length 2 m
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Customs tariff number 85444290
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes