245609 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 245609

Order No.: 28G8102
EAN: 4050143317707
MPN:
245609
VAZ-2T1-FK-G10-PTC-1M-PUR-V1-G
245609 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
245609 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.8796 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.88 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8796 €
2 pcs.
60.3687 €
3 pcs.
58.0482 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-2T1-FK-G10-PTC-1M-PUR-V1-G, PEPPERL+FUCHS

G10 junction block, LED status indication, AS-Interface, and auxiliary power to 1x M12 round plug connector.

Features

  • One piece housing
  • Simple and fast mounting
  • Electronic current limitation with LED display
  • Gold-plated and machined contacts
  • Oil and abrasion resistant PUR line appropriate for drag chains
  • Immunity to vibration
  • Degree of protection IP68 / IP69K
  • Halogen-free
Technical specifications
Filter Property Value
Power Input M12
Protocol AS-Interface
Cable length 1 m
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Customs tariff number 85444290
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes