233575 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 233575

Order No.: 28G8105
EAN: 4050143034390
MPN:
233575
VAZ-2T8-G11-V1
233575 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
233575 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.4134 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
97.41 € *
Price list
Quantity
Price per unit*
1 pcs.
97.4134 €
2 pcs.
94.9144 €
3 pcs.
92.5463 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-2T8-G11-V1, PEPPERL+FUCHS

Splitter box, M12, AS interface and auxiliary voltage to eight M12 connectors.

Features

  • Less space required
  • Field housing with degree of protection IP67
  • Simple and fast mounting
  • Distribution to 8 V1 connectors (M12)
Technical specifications
Filter Property Value
Power Input M12
Protocol AS-Interface
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes