224974 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 224974

Order No.: 28G8104
EAN: 4050143031726
MPN:
224974
VAZ-2T8-G11-F
224974 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
224974 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.4646 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
88.46 € *
Price list
Quantity
Price per unit*
1 pcs.
88.4646 €
2 pcs.
86.1917 €
3 pcs.
84.0378 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-2T8-G11-F, PEPPERL+FUCHS

Splitter box, flat cable, AS interface and auxiliary voltage to eight M12 connectors.

Features

  • Less space required
  • Field housing with degree of protection IP67
  • Simple and fast mounting
  • Distribution to 8 V1 connectors (M12)
Technical specifications
Filter Property Value
Power Input M12
Protocol AS-Interface
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes