216033 | PEPPERL+FUCHS

Passive distributor, AS-Interface, 216033

Order No.: 28G8069
EAN: 4050143219803
MPN:
216033
VAZ-T1-FK-G10-1M-PUR-V1-W
216033 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 1
216033 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5477 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.55 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5477 €
3 pcs.
28.2625 €
5 pcs.
26.7155 €
7 pcs.
25.3232 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface splitter box, VAZ-T1-FK-G10-1M-PUR-V1-W, PEPPERL+FUCHS

Splitter box G10, AS-Interface to 1x M12 round connector.

Features

  • One piece housing
  • Simple and fast mounting
  • Gold-plated and machined contacts
  • Oil and abrasion resistant PUR line appropriate for drag chains
  • Immunity to vibration
  • Degree of protection IP68 / IP69K
  • Halogen-free
Technical specifications
Filter Property Value
Power Input M12
Protocol AS-Interface
Cable length 1 m
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Customs tariff number 85444290
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes