216027 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 216027
Order No.: 28G8054
EAN: 4050143028276
MPN:
216027
VAZ-T1-FK-G10-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0884 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
3 pcs.
16.3149 €
5 pcs.
15.6128 €
7 pcs.
14.7798 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-T1-FK-G10-V1, PEPPERL+FUCHS
Splitter box G10, AS-Interface to M12, One piece housing.
Features
- Simple and fast mounting
- Gold-plated and machined contacts
- Immunity to vibration
- Degree of protection IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Protocol | AS-Interface | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |