216026 | PEPPERL+FUCHS
Passive distributor, AS-Interface, 216026
Order No.: 28G8058
EAN: 4050143028269
MPN:
216026
VAZ-2FK-G10-BRIDGE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7397 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
3 pcs.
24.6211 €
5 pcs.
23.2764 €
7 pcs.
22.0626 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface splitter box, VAZ-2FK-G10-BRIDGE, PEPPERL+FUCHS
Splitter box G10, flat cable to flat cable, One piece housing.
Features
- Simple and fast mounting
- High current rating
- Gold-plated and machined contacts
- Degree of protection IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Protocol | AS-Interface | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |