187747 | PEPPERL+FUCHS

Interface sensor/actuator module, AS-Interface, 4 x M12 (2 input / 2 output), 187747

Order No.: 28G6392
EAN: 4050143018185
MPN:
187747
VAA-2EA-G2-ZA/EA2
187747 PEPPERL+FUCHS Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
293.1208 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
293.12 € *
Price list
Quantity
Price per unit*
1 pcs.
293.1208 €
2 pcs.
285.9808 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface sensor/actuator module, VAA-2EA-G2-ZA/EA2, PEPPERL+FUCHS

G2 flat module, 2 inputs (PNP) and 2 electronic outputs, AS-Interface certificate, Degree of protection IP67.

Features

  • Addressing jack
  • Flat cable connection with cable piercing technique, variable flat cable guide
  • Inputs for 2- and 3-wire sensors
  • Power supply of outputs from the external auxiliary voltage
  • Power supply of inputs from the module
  • Function display for bus, ext. auxiliary voltage, inputs and outputs
Technical specifications
Filter Property Value
Bus Input 2 x M12
Bus Output 2 x M12
Protocol AS-Interface
IO Ports 4 x M12 (2 input / 2 output)
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes